Maxim IntegratedMAX20050ATC+TControlador LED
LED Driver 20uA Supply Current 12-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4.5 | |
65 | |
12|15|18|24|5|9 | |
5.125 | |
20 | |
2000 | |
1951.2 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
12 |
EDA / CAD Models |