Maxim IntegratedMAX20057ATIA/VY+TControladores de CC a CC
DC/DC Cntrlr Triple-OUT Step Down/Step Up 2100kHz 28-Pin TQFN EP T/R Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 |
EDA / CAD Models |