Maxim IntegratedMAX20057ATIE/VY+TControladores de CC a CC
DC/DC Cntrlr Triple-OUT Step Down/Step Up 2100kHz 28-Pin TQFN EP T/R Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
3 | |
Step Down|Step Up | |
10|3.3|5 | |
2100 | |
3.5 | |
36 | |
3.5 to 36 | |
0.03(Typ) | |
2286 | |
Yes | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 |
EDA / CAD Models |