Maxim IntegratedMAX20078ATE/VY+Controlador LED
LED Driver 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 16-Pin
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | SWTQFN EP |
16 |
EDA / CAD Models |