Maxim IntegratedMAX20310AEWE+Soluciones en arquitectura avanzada de computación para telecomunicaciones (PMIC)
Power Management IC to 16-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1.62 |
Package Length | 1.62 |
PCB changed | 16 |
Standard Package Name | WLP |
Supplier Package | WLP |
16 | |
Lead Shape | Ball |
EDA / CAD Models |