Maxim IntegratedMAX20335GEWX+TAdministración de la batería
Battery Charger Li-Ion 1000mA 0.8V to 3.6V 36-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Battery Charger | |
Li-Ion | |
2.7 | |
5.5 | |
0.8 to 3.6 | |
1000(Max) | |
1740 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 2.44 |
Package Length | 2.69 |
PCB changed | 36 |
Supplier Package | WLP |
36 |
EDA / CAD Models |