Maxim IntegratedMAX2121ETI+TSintonizadores
Tuners Satellite 2.175GMHz 28-Pin TQFN EP T/R
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 |
EDA / CAD Models |