Maxim IntegratedMAX212EAG+Ttransceptores de línea de bus
Triple Transmitter Quint Receiver RS-232 24-Pin SSOP Tube
EAR99 | |
Obsolete | |
MAX212EAG+ | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 8.33(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |