Maxim IntegratedMAX22702EASA+TControladores de energía y compuertas
Driver 4A 1-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side|Low Side | |
Non-Inverting | |
1 | |
Synchronous | |
GaN|SiC | |
1 | |
3.6 | |
1.8 | |
1000(Min) | |
36 | |
3 | |
5.5 | |
5(Typ) | |
1.65(Max) | |
2.1(Min) | |
4(Typ) | |
750.89 | |
-40 | |
125 | |
Under Voltage Lockout | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |