Maxim IntegratedMAX25300AATA/V+TLinear Regulators
LDO Regulator Pos 1.2V1.5V1.8V2.5V3V3.1V3.3V4V5V 0.5A 8-Pin TDFN EP T/R Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 |
EDA / CAD Models |