Maxim IntegratedMAX2550ETN+TTransceptores RF
RF Transceiver 3.3V 56-Pin TQFN EP T/R
5A991.g | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |