Maxim IntegratedMAX25601BAUI/V+Controlador LED
Synchronous Boost and Synchronous Buck LED Controllers Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 |
EDA / CAD Models |