Maxim IntegratedMAX2659ELT/V+Amplificador de GPS
GPS Amp Single Low Noise 1.75GHz 3.6V Automotive 6-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 1 |
Package Length | 1.5 |
PCB changed | 6 |
Supplier Package | UDFN |
6 |
EDA / CAD Models |