Maxim IntegratedMAX2670GTB/V+TAmplificador de GPS
GPS Amp Dual Low Noise 1.575GHz 5.5V Automotive 10-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |