Maxim IntegratedMAX2769CETI+TReceptor de GPS
GPS Receiver 1575.42MHz 3.3V Automotive 28-Pin TQFN EP T/R
Compliant | |
7A994 | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Supplier Package | TQFN EP |
28 |
EDA / CAD Models |