Maxim IntegratedMAX2771ETI+Receptor de GPS
GPS Receiver 1575.42MHz 3.3V 28-Pin TQFN EP Tube
7A994 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1575.42(Typ) | |
1.4 | |
BiCMOS | |
2.7 | |
2.85 | |
3.3 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 |
EDA / CAD Models |