Maxim IntegratedMAX2828ETN+TTransceptores RF
RF Transceiver 3.3V 56-Pin TQFN EP T/R
5A991.g | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |