Maxim IntegratedMAX2837ETM+TTransceptores RF
RF Transceiver 3.3V 48-Pin TQFN EP T/R
5A991.g | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |