Maxim IntegratedMAX3000EEUP+Traductores de nivel
Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
8 | |
1000@1.2V to 5.5V@1.65V to 5.5V | |
1000 | |
BiCMOS | |
3-State | |
0.02 | |
-0.02 | |
1.2/1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
0.01 | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |