Maxim IntegratedMAX30132CWA+TSensor especializado
Ultra-Low Power Electrochemical Sensor AFE
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.94 |
Package Length | 2.94 |
PCB changed | 25 |
Supplier Package | WLP |
25 |
EDA / CAD Models |