Analog DevicesMAX3077EASA+Ttransceptores de línea de bus
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Line Transceiver | |
16Mbps(Min) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
RS-422|RS-485 | |
Multipoint | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
BiCMOS | |
1@RS-422|256@RS-485 | |
10@RS-422|256@RS-485 | |
3-State | |
0 | |
0 | |
-40 | |
125 | |
Single | |
3 | |
3.3 | |
3.6 | |
Automotive | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.37 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |