Maxim IntegratedMAX3098EAESE+Ttransceptores de línea de bus
Triple Receiver RS-422/RS-485 16-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Receiver | |
32Mbps(Min) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
Multidrop|Multipoint | |
3 | |
Differential | |
1@RS-232|32@RS-485 | |
3-State | |
1 | |
-40 | |
85 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
4 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |