Maxim IntegratedMAX31328NELB+Reloj en tiempo real
Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup/Interrupt 10-Pin LGA Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 10 |
Supplier Package | LGA |
10 |
EDA / CAD Models |