Maxim IntegratedMAX31342EWA+Reloj en tiempo real
Real Time Clock Serial Clock/Calendar/Alarm/Interrupt/Square-Wave Output 8-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 0.97 |
Package Length | 1.97 |
PCB changed | 8 |
Standard Package Name | WLP |
Supplier Package | WLP |
8 |
EDA / CAD Models |