Maxim IntegratedMAX31740ATA/VY+Fan Controllers
Ultra-Simple Fan-Speed Controller Automotive AEC-Q100
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | Yes |
PPAP | Yes |
3 | |
5.5 | |
1.1 | |
Linear|PWM | |
-40 | |
125 | |
Automotive | |
-55 | |
125 | |
4 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Supplier Package | SWTDFN EP |
8 |
EDA / CAD Models |