Maxim IntegratedMAX31850EATB+Interfaz del sensor y detector
Sensor and Detector Interface 3.7V 0.9mA 1-Wire Interface 10-Pin TDFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Thermocouple to Digital Converter | |
14 | |
1-Wire | |
Logic | |
Digital | |
3 | |
3.7 | |
3.3 | |
0.9 | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |