Maxim IntegratedMAX31889ALT+TSensores de temperatura y humedad
Temp Sensor Digital Serial (2-Wire, I2C) 6-Pin UDFN T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Supplier Package | UDFN |
6 |
EDA / CAD Models |