Maxim IntegratedMAX3188EEUT+TTtransceptores de línea de bus
Single Transmitter RS-232 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transmitter | |
250Kbps(Min) | |
RS-232 | |
EIA/TIA-232|RS-232 | |
Point-to-Point | |
1 | |
Single-Ended | |
1 | |
No | |
0 | |
-40 | |
85 | |
Dual | |
±4.5 | |
±5 | |
±6 | |
0.17 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |