Maxim IntegratedMAX32000CCB+Misceláneos de conversión de datos
Driver with Integrated DACs 14bit 64-Pin TQFP EP Tray
Obsolete | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
64 |
EDA / CAD Models |