Maxim IntegratedMAX3204EETT+TSupresores ESD
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 105.5Vc 6-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |