Maxim IntegratedMAX3225ECTP+Ttransceptores de línea de bus
Dual Transmitter/Receiver RS-232 20-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
1Mbps(Min) | |
RS-232 | |
RS-232 | |
EIA/TIA-232|RS-232|V.24|V.28 | |
Point-to-Point | |
1 | |
2 | |
2 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
3-State | |
2 | |
0 | |
0 | |
70 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
0.01 | |
Commercial | |
No | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |