Texas InstrumentsMAX3232EIDWTtransceptores de línea de bus
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
MAX3232EIDW | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |