Maxim IntegratedMAX32520-BNS+Secure Microcontrollers and TPM
Secure MCU 32bit ARM Cortex M4 2MB Flash 1.8V 32-Pin TQFN EP Tray
LTB | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
ARM Cortex M4 | |
ARM | |
120 | |
120 | |
32 | |
Flash | |
2MB | |
170KB | |
Yes | |
27 | |
4 | |
4 | |
I2C/SPI/UART | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
2 | |
No | |
No | |
1.71 | |
1.8 | |
3.6 | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 |