Maxim IntegratedMAX32620IWGL+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 1MB Flash 1.2V/1.8V 81-Pin WLP T/R
3A991.a.2 | |
Obsolete | |
MAX32620IWGL+T | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 3.95 |
Package Length | 4.11 |
PCB changed | 81 |
Standard Package Name | WLP |
Supplier Package | WLP |
81 | |
Lead Shape | Ball |
EDA / CAD Models |