Maxim IntegratedMAX32626IWY+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/1.8V/3.3V 63-Pin WLP T/R
5A992.c | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 3.07 |
Package Length | 3.87 |
PCB changed | 63 |
Standard Package Name | WLP |
Supplier Package | WLP |
63 | |
Lead Shape | Ball |
EDA / CAD Models |