Maxim IntegratedMAX32630ICQ+Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 2MB Flash 1.2V/1.8V 100-Pin TQFP EP Tray
3A991.a.2 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
RISC | |
ARM Cortex M4F | |
ARM | |
96 | |
96 | |
32 | |
Flash | |
2MB | |
512KB | |
Yes | |
I2C/SPI/UART/USB | |
66 | |
6 | |
32/32/32/32/32/32 | |
6 | |
Single | |
4 | |
10 | |
0 | |
4 | |
1 | |
5 | |
3 | |
0 | |
0 | |
0 | |
3 | |
No | |
No | |
1.14|1.71 | |
1.2|1.8 | |
1.26|1.89|3.6 | |
-20 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |