Maxim IntegratedMAX32630IWG+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 2MB Flash 1.2V/1.8V 100-Pin WLP T/R
3A991.a.2 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 4.4 |
Package Length | 4.4 |
PCB changed | 100 |
Standard Package Name | WLP |
Supplier Package | WLP |
100 | |
Lead Shape | Ball |
EDA / CAD Models |