Maxim IntegratedMAX32651GWE+Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 3MB Flash 1.1V/1.8V 140-Pin WLP T/R
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.46 |
Package Width | 4.43 |
Package Length | 4.47 |
PCB changed | 140 |
Standard Package Name | WLP |
Supplier Package | WLP |
140 |
EDA / CAD Models |