Maxim IntegratedMAX32652GWE+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 3MB Flash 1.1V/1.8V 140-Pin WLP T/R
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
RISC | |
ARM Cortex M4F | |
ARM | |
120 | |
120 | |
32 | |
Flash | |
3MB | |
1MB | |
Yes | |
I2C/I2S/SPI/UART/USB | |
105 | |
6 | |
Single | |
4 | |
10 | |
0 | |
3 | |
1 | |
3 | |
2 | |
1 | |
0 | |
0 | |
2 | |
No | |
1.71 | |
1.8 | |
1.89 | |
-40 | |
105 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.46 |
Package Width | 4.43 |
Package Length | 4.47 |
PCB changed | 140 |
Standard Package Name | WLP |
Supplier Package | WLP |
140 |
EDA / CAD Models |