Maxim IntegratedMAX32663AGTGFS+TSensor especializado
Sensor Hub Digital Output 1.8V 24-Pin TQFN EP T/R
3A991.a.2 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 |
EDA / CAD Models |