Maxim IntegratedMAX32664GTGD+Sensor especializado
Sensor Hub Digital Output 1.8V 24-Pin TQFN EP Tray
3A991.a.2 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 |
EDA / CAD Models |