Maxim IntegratedMAX32664GWEA+Sensor especializado
Sensor Hub Digital Output 1.8V 16-Pin WLP T/R
3A991.a.2 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.46 |
Package Width | 1.55 |
Package Length | 1.57 |
PCB changed | 16 |
Standard Package Name | WLP |
Supplier Package | WLP |
16 |
EDA / CAD Models |