5A992c. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.46 |
Package Width | 3.78 |
Package Length | 4.18 |
PCB changed | 109 |
Supplier Package | WLP |
109 |
EDA / CAD Models |
5A992c. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.46 |
Package Width | 3.78 |
Package Length | 4.18 |
PCB changed | 109 |
Supplier Package | WLP |
109 |
EDA / CAD Models |