Maxim IntegratedMAX32666GXMBT+TBluetooth
Bluetooth v5.0 With Microcontroller Module
5A992c. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.84(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 121 |
Standard Package Name | BGA |
Supplier Package | CTBGA |
121 |
EDA / CAD Models |