Maxim IntegratedMAX3373EEKA/GG8Traductores de nivel
Voltage Level Translator 2-CH Bidirectional 8-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
2 | |
210(Typ)@1.8V@3.3V | |
1000 | |
BiCMOS | |
3-State|Open Drain | |
1 | |
-0.02 | |
1.2/1.65 | |
1.8/3.3 | |
5.5 | |
0.13(Typ) | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
0.13(Typ) | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 |
EDA / CAD Models |