Maxim IntegratedMAX3391EEBC+TTraductores de nivel
Voltage Level Translator 4-CH Unidirectional 12-Pin UCSP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 1.54 |
Package Length | 2.02 |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | UCSP |
12 | |
Lead Shape | Ball |
EDA / CAD Models |