Maxim IntegratedMAX3421EEHJ+Circuito integrado de interfaz USB
Low Speed/Full Speed USB Peripheral/Host Controller USB 2.0 3.3V Tray 32-Pin TQFP
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 5.2(Max) |
Package Length | 5.2(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |