Maxim IntegratedMAX38902CANT+Linear Regulators
LDO Regulator Pos 0.6V to 5.3V 0.5A 6-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Adjustable | |
0.6 to 5.3 | |
0.5 | |
1.7 | |
5.5 | |
0.1@500mA|0.2@500mA|0.3@500mA | |
0.06%(Typ) | |
0.07(Typ) | |
0.6 | |
840 | |
95.1°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 0.82 |
Package Length | 1.22 |
PCB changed | 6 |
Standard Package Name | WLP |
Supplier Package | WLP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |