Maxim IntegratedMAX38903CANL+Linear Regulators
LDO Regulator Pos 0.6V to 5V 1A 9-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
2 | |
Positive | |
±1 | |
Adjustable | |
0.6 to 5 | |
1 | |
1.7 | |
5.5 | |
0.16@1A|0.1@1A|0.3@1A | |
0.05%(Typ) | |
0.02%(Typ) | |
2 | |
952 | |
83.98°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 1.34 |
Package Length | 1.37 |
PCB changed | 9 |
Supplier Package | WLP |
9 |
EDA / CAD Models |