Maxim IntegratedMAX38903DANL18+TLinear Regulators
LDO Regulator Pos 1.8V 1A 9-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 1.34 |
Package Length | 1.37 |
PCB changed | 9 |
Supplier Package | WLP |
9 |
EDA / CAD Models |